99 2018 09 05 | binder

Jack, 5 pole, solder connection, screw locking, straight, 99 2018 09 05

Order No.: 70P0448
EAN: 4099891696672
MPN:
99 2018 09 05
Series: 581
binder
99 2018 09 05 binder Other Circular Connectors Image 1
99 2018 09 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
11.8405 €
50 pcs.
11.0075 €
100 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2018 09 05, binder

M16 IP40 Female cable connector, Contacts: 5 (stereo), 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Version jack
Additional parts equipped
Cable diameter 4 to 6 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No