99 2021 09 06 | binder

Plug, 6 pole, solder connection, screw locking, straight, 99 2021 09 06

Order No.: 66P3858
EAN: 4099879111258
MPN:
99 2021 09 06
Series: 581
99 2021 09 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
16.0293 €
50 pcs.
14.9345 €
150 pcs.
14.2681 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-2021-09-06, Franz Binder

M16 IP40 Male connector, poles 6 DIN, 4.0-6.0 mm, shieldable, solder, IP40

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No