99 2021 702 06 | binder

Plug, 6 pole, crimp connection, screw locking, straight, 99 2021 702 06

Order No.: 70P0454
EAN: 4099891696733
MPN:
99 2021 702 06
Series: 581
99 2021 702 06 binder Other Circular Connectors Image 1
99 2021 702 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.0428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.1979 €
50 pcs.
10.4125 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2021 702 06, binder

M16 IP40 Male cable connector, Contacts: 6 DIN, 6.0-8.0 mm, shieldable, crimping, IP40.

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No