99 2022 29 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 99 2022 29 06

Order No.: 66P3870
EAN: 4099891692933
MPN:
99 2022 29 06
Series: 581
99 2022 29 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.6382 €
50 pcs.
10.8171 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-2022-29-06, Franz Binder

M16 IP40 Female connector, poles 6 DIN, 6.0-8.0 mm, shieldable, solder, IP40

Technical specifications
Version Kupplung
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei