99 2025 20 07 | binder
Plug, 7 pole, solder connection, screw locking, straight, 99 2025 20 07
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
9.9722 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-2025-20-07, BINDER
M16 IP40 Male cable connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |