99 2025 29 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 2025 29 07

Order No.: 70P0462
EAN: 4099891696818
MPN:
99 2025 29 07
Series: 581
99 2025 29 07 binder Other Circular Connectors Image 1
99 2025 29 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.7433 €
50 pcs.
15.7437 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 2025 29 07, binder

M16 IP40 Male cable connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No