99 2026 92 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 99 2026 92 07

Order No.: 70P0471
EAN: 4099891696900
MPN:
99 2026 92 07
Series: 581
binder
99 2026 92 07 binder Other Circular Connectors Image 1
99 2026 92 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.7925 €
50 pcs.
11.9000 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2026 92 07, binder

M16 IP40 Female cable connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version jack
Additional parts equipped
Cable diameter 6 to 8 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No