99 2029 20 12 | binder

Plug, 12 pole, solder connection, screw locking, straight, 99 2029 20 12

Order No.: 66P3893
EAN: 4099879113474
MPN:
99 2029 20 12
Series: 581
99 2029 20 12 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-06-02
Leadtime: On Request **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
16.7552 €
50 pcs.
15.4105 €
100 pcs.
14.0301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-2029-20-12, Franz Binder

M16 IP40 Male connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP40

Technical specifications
Version Stecker
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei