99 2030 02 12 | binder

Jack, 12 pole, solder cup, screw locking, straight, 99 2030 02 12

Order No.: 66F256
EAN: 4099889727142
MPN:
99 2030 02 12
Series: 581
99 2030 02 12 binder Other Circular Connectors Image 1
99 2030 02 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
10 pcs.
18.3736 €
50 pcs.
17.1122 €
150 pcs.
16.3625 €
500 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 581/680/682.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 14-pole: gold-plated. Cable termination: solder terminals, 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage:2- to 5-pole (without 5-pole stereo): 1750 VAC, 5-pole stereo and 8- to 14-pole: 550 VAC, 6- and 7-pole: 910 V. Contact resistance up to 8-pole: max. 5.0 mohm, starting at 12-pole: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –40 to +85 °C.

For cable outlets from 6.0 to 8.0 mm, type 581.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2030-02-12, 12-pole, 60 V/3.0 A

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei