99 2030 10 12 | binder
Jack, 12 pole, solder connection, screw locking, straight, 99 2030 10 12
Unit Price (€ / pc.)
21.8960 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
19.2780 €
50 pcs.
17.9571 €
150 pcs.
17.1598 €
500 pcs.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-2030-10-12, Franz Binder
M16 IP40 Female connector, poles 12, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
Version | Kupplung | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |