99 2033 10 14 | binder

Plug, 14 pole, solder connection, screw locking, straight, 99 2033 10 14

Order No.: 70P0472
EAN: 4099891696917
MPN:
99 2033 10 14
Series: 581
99 2033 10 14 binder Other Circular Connectors Image 1
99 2033 10 14 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.9329 €
50 pcs.
17.7905 €
100 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 2033 10 14, binder

M16 IP40 Male cable connector, Contacts: 14, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No