99 2034 20 14 | binder

Jack, 14 pole, solder connection, screw locking, straight, 99 2034 20 14

Order No.: 70P0475
EAN: 4099891696948
MPN:
99 2034 20 14
Series: 581
99 2034 20 14 binder Other Circular Connectors Image 1
99 2034 20 14 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6822 €
50 pcs.
19.4327 €
100 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2034 20 14, binder

M16 IP40 Female cable connector, Contacts: 14, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No