99 2037 20 16 | binder
Plug, 16 pole, solder connection, screw locking, straight, 99 2037 20 16
Unit Price (€ / pc.)
18.2665 € *
Available: 13 pcs.
Leadtime: On Request **
Miniature connector, 99 2037 20 16, BINDER
M16 IP40 Male cable connector, Contacts: 16, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |