99 2042 20 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 99 2042 20 19

Order No.: 70P0486
EAN: 4099891697051
MPN:
99 2042 20 19
Series: 581
99 2042 20 19 binder Other Circular Connectors Image 1
99 2042 20 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
10 pcs.
24.3712 €
25 pcs.
22.9075 €
50 pcs.
21.5390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2042 20 19, binder

M16 IP40 Female cable connector, Contacts: 19, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 19-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No