99 2062 92 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 99 2062 92 08

Order No.: 70P0498
EAN: 4099891697174
MPN:
99 2062 92 08
Series: 581
binder
99 2062 92 08 binder Other Circular Connectors Image 1
99 2062 92 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
10 pcs.
14.6370 €
50 pcs.
13.6017 €
100 pcs.
12.6616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2062 92 08, binder

M16 IP40 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version jack
Additional parts equipped
Cable diameter 6 to 8 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 8 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No