99 2440 21 03 | binder
Jack, 2 pole + PE, screw connection, screw locking, straight, 99 2440 21 03
Unit Price (€ / pc.)
28.5481 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
28.55 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5481 €
10 pcs.
25.1209 €
50 pcs.
23.3954 €
150 pcs.
22.3720 €
500 pcs.
21.2296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-2440-21-03, Franz Binder
7/8" Female connector, poles 2+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |