99 2440 42 03 | binder

Jack, 2 pole + PE, screw connection, screw locking, straight, 99 2440 42 03

Order No.: 70P2044
EAN: 4099891704506
MPN:
99 2440 42 03
Series: 820
99 2440 42 03 binder Other Circular Connectors Image 1
99 2440 42 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
10 pcs.
21.2058 €
50 pcs.
19.9325 €
100 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2440 42 03, binder

7/8" Female cable connector, Contacts: 2+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Version Kupplung
Cable cross-section 1,5 mm²
Pin number 2-polig + PE
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 12 bis 14 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No