99 2441 42 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2441 42 03
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
10 pcs.
21.2058 €
50 pcs.
19.9325 €
100 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 2441 42 03, binder
7/8" Male cable connector, Contacts: 2+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | Stecker | |
Cable cross-section | 1,5 mm² | |
Pin number | 2-polig + PE | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 12 bis 14 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |