99 2442 12 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 2442 12 04
Unit Price (€ / pc.)
30.1903 € *
Available: 7 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
30.19 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1903 €
10 pcs.
26.5727 €
50 pcs.
24.7520 €
150 pcs.
23.6810 €
500 pcs.
22.4672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-2442-12-04, Franz Binder
7/8" Female connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Kupplung | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |