99 2442 282 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 2442 282 04
Unit Price (€ / pc.)
31.4993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
10 pcs.
29.6072 €
25 pcs.
27.5366 €
50 pcs.
25.6088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 2442 282 04, binder
7/8" Female cable connector, Contacts: 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | Kupplung | |
Cable cross-section | 1,5 mm² | |
Pin number | 3-polig + PE | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |