99 2443 32 04 | binder

Plug, 3 pole + PE, screw connection, screw locking, straight, 99 2443 32 04

Order No.: 70P2063
EAN: 4099891704674
MPN:
99 2443 32 04
Series: 820
99 2443 32 04 binder Other Circular Connectors Image 1
99 2443 32 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
10 pcs.
21.0511 €
50 pcs.
19.7778 €
100 pcs.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 2443 32 04, binder

7/8" Male cable connector, Contacts: 3+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Version Stecker
Cable cross-section 1,5 mm²
Pin number 3-polig + PE
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 10 bis 12 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No