99 2443 62 04 | binder

Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 2443 62 04

Order No.: 70P2066
EAN: 4099891704704
MPN:
99 2443 62 04
Series: 820
99 2443 62 04 binder Other Circular Connectors Image 1
99 2443 62 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.17 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1689 €
10 pcs.
22.7171 €
25 pcs.
21.3605 €
50 pcs.
20.0753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 2443 62 04, binder

7/8" Male angled connector, Contacts: 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Version Winkelstecker
Cable cross-section 1,5 mm²
Pin number 3-polig + PE
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 8 bis 10 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No