99 2444 23 05 | binder
Jack, 4 pole + PE, screw connection, screw locking, straight, 99 2444 23 05
Unit Price (€ / pc.)
29.4525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.45 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4525 €
10 pcs.
27.6794 €
25 pcs.
26.0253 €
50 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 2444 23 05, binder
7/8" Female cable connector, Contacts: 4+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | Kupplung | |
Cable cross-section | 2,5 mm² | |
Pin number | 4-polig + PE | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 8 bis 10 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |