99 2444 282 05 | binder

Jack, 4 pole + PE, screw connection, screw locking, straight, 99 2444 282 05

Order No.: 70P2069
EAN: 4099891704735
MPN:
99 2444 282 05
Series: 820
99 2444 282 05 binder Other Circular Connectors Image 1
99 2444 282 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
33.2010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
10 pcs.
31.2018 €
25 pcs.
29.0241 €
50 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 2444 282 05, binder

7/8" Female cable connector, Contacts: 4+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Version Kupplung
Cable cross-section 1,5 mm²
Pin number 4-polig + PE
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No