99 2444 32 05 | binder

Jack, 4 pole + PE, screw connection, screw locking, straight, 99 2444 32 05

Order No.: 67F5901
EAN: 4099891693503
MPN:
99 2444 32 05
Series: 820
99 2444 32 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
10 pcs.
19.4803 €
50 pcs.
18.3022 €
100 pcs.
17.1955 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket cable connector, 99 2444 32 05, Franz Binder

7/8" Female cable connector, Contacts: 4+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67.

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes