99 2444 33 05 | binder
Jack, 4 pole + PE, screw connection, screw locking, straight, 99 2444 33 05
Unit Price (€ / pc.)
27.4533 € *
Available: 18 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
10 pcs.
25.5374 €
25 pcs.
23.7405 €
50 pcs.
21.8484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-2444-33-05, Franz Binder
7/8" Female connector, poles 4+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Ausführung | Kupplung | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig + PE | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |