99 2444 52 05 | binder
Angle coupling, 4 pole + PE, screw connection, screw locking, angled, 99 2444 52 05
Unit Price (€ / pc.)
28.9051 € *
Available: 6 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
10 pcs.
25.4303 €
50 pcs.
23.7048 €
150 pcs.
22.6695 €
500 pcs.
21.5033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-2444-52-05, Franz Binder
7/8" Female connector, poles 4+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Winkelkupplung | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |