99 2445 12 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 2445 12 05
Unit Price (€ / pc.)
32.5822 € *
Available: 40 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
32.58 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5822 €
10 pcs.
28.6790 €
50 pcs.
26.7155 €
150 pcs.
25.5374 €
500 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-2445-12-05, Franz Binder
7/8" Male connector, poles 4+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Stecker | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |