99 2445 43 05 | binder

Plug, 4 pole + PE, screw connection, screw locking, straight, 99 2445 43 05

Order No.: 66P4012
EAN: 4099879116819
MPN:
99 2445 43 05
Series: 820
binder
99 2445 43 05 binder Other Circular Connectors Image 1
99 2445 43 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
42.9947 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
42.99 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9947 €
5 pcs.
40.4124 €
15 pcs.
38.8654 €
50 pcs.
37.1518 €
150 pcs.
35.6048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-2445-43-05, Franz Binder

7/8" Male connector, poles 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, VDE

Technical specifications
Version plug
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole + PE
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead