99 2445 62 05 | binder
Angle plug, 4 pole + PE, screw connection, screw locking, angled, 99 2445 62 05
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
10 pcs.
24.3712 €
25 pcs.
22.9075 €
50 pcs.
21.5390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 2445 62 05, binder
7/8" Male angled connector, Contacts: 4+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | angle plug | |
Additional parts | equipped | |
Shell Material | PBT | |
Cable diameter | 8 to 10 mm | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |