99 2445 73 05 | binder

Angle plug, 4 pole + PE, screw connection, screw locking, angled, 99 2445 73 05

Order No.: 70P2080
EAN: 4099891704841
MPN:
99 2445 73 05
Series: 820
99 2445 73 05 binder Other Circular Connectors Image 1
99 2445 73 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.8206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
10 pcs.
29.9166 €
25 pcs.
27.8222 €
50 pcs.
25.8825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 2445 73 05, binder

7/8" Male angled connector, Contacts: 4+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Version Winkelstecker
Cable cross-section 2,5 mm²
Pin number 4-polig + PE
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 10 bis 12 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No