99 4174 90 08 | binder
Panel socket, 8 pole, screw locking, straight, 99 4174 90 08
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
10 pcs.
23.7881 €
25 pcs.
22.3601 €
50 pcs.
21.0154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 4174 90 08, Franz Binder
M16-X Female panel mount connector, Contacts: 8, shieldable, THR, IP67.
Technical specifications
Version | Flanschbuchse | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |