99 4201 00 07 | binder
Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 4201 00 07
Unit Price (€ / pc.)
8.8298 € *
Available: 1 pcs.
Available in 5 Days: 59 pcs.
Leadtime: On Request **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
7.7707 €
100 pcs.
6.8306 €
250 pcs.
6.5450 €
1000 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-4201-00-07, Franz Binder
RD24 Male connector, poles 6+PE, 6.0-8.0 mm, unshielded, crimping , IP67, UL, ESTI+, VDE, PG 9
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PBT | |
Kabeldurchmesser | 6 bis 8 mm | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 6-polig + PE | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |