99 4201 14 07 | binder

Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 4201 14 07

Order No.: 70P0868
EAN: 4099891700386
MPN:
99 4201 14 07
Series: 693
99 4201 14 07 binder Other Circular Connectors Image 1
99 4201 14 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.2229 €
50 pcs.
7.5565 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 4201 14 07, binder

RD24 Male cable connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 13.5.

Technical specifications
Version Stecker
Additional parts unbestückt
Cable diameter 10 bis 12 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes