99 4201 70 07 | binder

Angle plug, 6 pole + PE, crimp connection, screw locking, angled, 99 4201 70 07

Order No.: 70P0873
EAN: 4099891700430
MPN:
99 4201 70 07
Series: 693
99 4201 70 07 binder Other Circular Connectors Image 1
99 4201 70 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.9242 €
50 pcs.
10.1507 €
100 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 4201 70 07, binder

RD24 Male angled connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 9.

Technical specifications
Filter Property Value
Version angle plug
Pin number 6 pole + PE
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No