99 4217 110 07 | binder
Plug, 6 pole + PE, screw connection, screw locking, straight, 99 4217 110 07
Unit Price (€ / pc.)
17.9809 € *
Available: 85 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.1015 €
500 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 99-4217-110-07, BINDER
RD24 Male cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 11.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Stecker | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |