99 4217 215 07 | binder

Angle plug, 6 pole + PE, screw connection, screw locking, angled, 99 4217 215 07

Order No.: 66P4178
EAN: 4099879118561
MPN:
99 4217 215 07
Series: 693
99 4217 215 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
10 pcs.
20.7536 €
50 pcs.
19.0995 €
100 pcs.
17.1836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-4217-215-07, Franz Binder

RD24 Male connector, poles 6+PE, 10.0-12.0 mm, unshielded, screw clamp, , UL, ESTI+, VDE, PG 13.5

Technical specifications
Version Winkelstecker
Shell Material PBT
Cable diameter 10 bis 12 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei