99 4217 300 07 | binder
Plug, 6 pole + PE, screw connection, screw locking, straight, 99 4217 300 07
Unit Price (€ / pc.)
20.7417 € *
Available: 2 pcs.
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
10 pcs.
18.2427 €
50 pcs.
17.0289 €
150 pcs.
16.2554 €
500 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-4217-300-07, Franz Binder
RD24 Male connector, poles 6+PE, 7.0-17.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, Vario
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 17 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |