99 4218 00 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 00 07
Unit Price (€ / pc.)
16.8623 € *
Available: 28 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
10 pcs.
14.8274 €
50 pcs.
13.8278 €
150 pcs.
13.2209 €
500 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design; Female contact: copper tin. Contact finish: silver-plated. Cable connection: screw terminals max. 1.5 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Female cable connectors
type: 99-4218-00-07
Technical specifications
Version | Kupplung | |
Cable cross-section | 1,5 mm² | |
Pin number | 6-polig + PE | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |