99 4218 14 07 | binder

Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 14 07

Order No.: 67F9944
EAN: 4099889733396
MPN:
99 4218 14 07
Series: 693
99 4218 14 07 binder Other Circular Connectors Image 1
99 4218 14 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 42 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
10 pcs.
15.9936 €
50 pcs.
14.8988 €
150 pcs.
14.2562 €
500 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 693.

Robust design; Female contact: copper tin. Contact finish: silver-plated. Cable connection: screw terminals max. 1.5 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 13.5. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.

Female cable connectors

type: 99-4218-14-07

Technical specifications
Version Kupplung
Cable cross-section 1,5 mm²
Pin number 6-polig + PE
Orientation gerade
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 10 bis 12 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei