99 4218 300 07 | binder

Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 300 07

Order No.: 66P4184
EAN: 4099891692971
MPN:
99 4218 300 07
Series: 693
99 4218 300 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
10 pcs.
18.2308 €
50 pcs.
16.9932 €
150 pcs.
16.2435 €
500 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-4218-300-07, Franz Binder

RD24 Female connector, poles 6+PE, 7.0-17.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, Vario

Technical specifications
Version Kupplung
Shell Material PBT
Cable diameter 7 bis 17 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei