99 4221 160 04 | binder
Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 160 04
Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
10 pcs.
16.5886 €
50 pcs.
15.4581 €
150 pcs.
14.7917 €
500 pcs.
14.0182 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-4221-160-04, Franz Binder
RD24 Male connector, poles 3+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 12 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |