99 4221 215 04 | binder

Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 4221 215 04

Order No.: 66P4189
EAN: 4099879118615
MPN:
99 4221 215 04
Series: 693
99 4221 215 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
22.4672 €
50 pcs.
20.9202 €
150 pcs.
20.0039 €
500 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-4221-215-04, Franz Binder

RD24 Male connector, poles 3+PE, 10.0-12.0 mm, unshielded, screw clamp, , UL, ESTI+, VDE, PG 13.5

Technical specifications
Version Winkelstecker
Shell Material PBT
Cable diameter 10 bis 12 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 3-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei