99 4221 70 04 | binder

Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 4221 70 04

Order No.: 67F9910
EAN: 4099889733235
MPN:
99 4221 70 04
Series: 693
99 4221 70 04 binder Other Circular Connectors Image 1
99 4221 70 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.7425 € *
Available: 9 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7425 €
10 pcs.
16.5053 €
50 pcs.
15.3748 €
150 pcs.
14.6846 €
500 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for automation technology, type Binder 693.

Robust design; Male contact: CuZn. Contact finish: silver-plated. Cable connection: screw terminal max. 2.5 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 400 V. Test voltage: 7300 V. Rated current (40 °C): 16 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.

Male angled connectors

type: 99-4221-70-04

Technical specifications
Version Winkelstecker
Cable cross-section 2,5 mm²
Pin number 3-polig + PE
Orientation abgewinkelt
Contact connection Schraubanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei