99 4222 110 04 | binder

Jack, 3 pole + PE, screw connection, screw locking, straight, 99 4222 110 04

Order No.: 66P4192
EAN: 4099879118622
MPN:
99 4222 110 04
Series: 693
99 4222 110 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 4 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.0650 €
50 pcs.
14.9583 €
150 pcs.
14.3157 €
500 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-4222-110-04, Franz Binder

RD24 Female connector, poles 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 11

Technical specifications
Version Kupplung
Shell Material PBT
Cable diameter 8 bis 10 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig + PE
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei