99 4222 300 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 4222 300 04
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
16.8980 €
50 pcs.
15.7437 €
150 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-4222-300-04, Franz Binder
RD24 Female connector, poles 3+PE, 7.0-17.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, Vario
Technical specifications
Version | Kupplung | |
Shell Material | PBT | |
Cable diameter | 7 bis 17 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |