99 4222 70 04 | binder
Angle coupling, 3 pole + PE, screw connection, screw locking, angled, 99 4222 70 04
Unit Price (€ / pc.)
19.4327 € *
Available: 78 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
10 pcs.
17.1003 €
50 pcs.
15.9341 €
150 pcs.
15.2439 €
500 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design; Female contact: copper zinc. Contact finish: silver-plated. Cable connection: screw terminal max. 2.5 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 400 V. Test voltage: 7300 V. Rated current (40 °C): 16 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Female angled connectors
type: 99-4222-70-04
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 2,5 mm² | |
Pin number | 3-polig + PE | |
Orientation | abgewinkelt | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |