99 4225 160 07 | binder

Plug, 6 pole + PE, solder cup, screw locking, straight, 99 4225 160 07

Order No.: 25K5547
EAN: 4099889708028
MPN:
99 4225 160 07
Series: 693
99 4225 160 07 binder Other Circular Connectors Image 1
99 4225 160 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.6497 €
50 pcs.
11.7572 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector for TEX 120, type Binder 99-422.

Technical attributes (type, output power, rated output voltage, output current): 99-4225-160-07, plug, 7-pole, DC output

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 6-polig + PE
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 12 bis 14 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei