99 4226 70 07 | binder
Angle coupling, 6 pole + PE, solder cup, screw locking, angled, 99 4226 70 07
Unit Price (€ / pc.)
13.6731 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Connector for automation technology, type Binder 693.
Robust design; Female contact: copper tin. Contact finish: silver-plated. Cable connection: solder terminals max. 0.75 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Female angled connectors
type: 99-4226-70-07
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 6-polig + PE | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 10 bis 12 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PBT |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |