99 4603 00 09 | binder
Panel plug, 9 pole, solder connection, screw locking, straight, 99 4603 00 09
Unit Price (€ / pc.)
18.5997 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
10 pcs.
16.3744 €
50 pcs.
15.2677 €
150 pcs.
14.5894 €
500 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-4603-00-09, BINDER
M23 Square male panel mount connector, Contacts: 9, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |